Part Details for 23KM-K251-00V by NMB Technologies Corporation
Overview of 23KM-K251-00V by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23KM-K251-00V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R3889
|
Newark | Hybrid Stepper Motor, Stepper Motor Type:Single Shaft, Hybrid, Motor Size:56.4Mm, Coil Type:Unipolar, Step Angle:1.8°, Torque Max:450Mn-M, Current Rating:1.8A, Voltage Rating Max:24Vdc, No. Of Wires:6, External Length:42Mm Rohs Compliant: Yes |Nmb Technologies 23KM-K251-00V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9800 / $77.8800 | Buy Now |
DISTI #
942-23KM-K251-00V-ND
|
DigiKey | STEP MOTOR HYBRID UNIPOLAR 24V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
36 In Stock |
|
$55.1600 | Buy Now |
DISTI #
000000000003137652
|
Sager | Stepper Motors Hybrid Stepper Motor, Single Shaft, 56x56x42mm, 1.8 Degree/Step, 1.8A, 1.5ohm Min Qty: 1 | 0 |
|
$58.0700 / $72.3400 | Buy Now |