There are no models available for this part yet.
Overview of 23KM-K267-99V by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 23KM-K267-99V by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25R3892
|
Newark | Hybrid Stepper Motor, Stepper Motor Type:Dual Shaft, Hybrid, Motor Size:56.4Mm, Coil Type:Unipolar, Step Angle:1.8°, Torque Max:500Mn-M, Current Rating:900Ma, Voltage Rating Max:24Vdc, No. Of Wires:6, External Length:42Mm Rohs Compliant: Yes |Nmb Technologies 23KM-K267-99V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.0700 | Buy Now | |
DISTI #
942-23KM-K267-99V-ND
|
DigiKey | STEP MOTOR HYBRID DUAL SHAFT 24V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2 In Stock |
|
$57.6600 | Buy Now | |
Quest Components | 4 |
|
$102.6912 / $108.0960 | Buy Now | |||
DISTI #
000000000003137655
|
Sager | Stepper Motors Hybrid Stepper Motor, Dual Shaft, 56x56x42mm, 1.8 Degree/Step, 0.9A, 5.8ohm Min Qty: 1 | 0 |
|
$60.7000 / $75.6200 | Buy Now |