Part Details for 23LC1024-E/P by Microchip Technology Inc
Overview of 23LC1024-E/P by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23LC1024-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8227
|
Newark | 1024K, 2.5V Spi Serial Sram, Sqi, Ext 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip 23LC1024-E/P Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 | Buy Now |
DISTI #
23LC1024-E/P-ND
|
DigiKey | IC SRAM 1MBIT SPI/QUAD 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
180 In Stock |
|
$2.4900 / $2.6900 | Buy Now |
DISTI #
23LC1024-E/P
|
Avnet Americas | PDIP 1024K, 2.5V SPI SERIAL SRAM, SQI, EXT - Rail/Tube (Alt: 23LC1024-E/P) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.4900 / $2.6900 | Buy Now |
DISTI #
579-23LC10579-24-E/P
|
Mouser Electronics | SRAM 1024K 2.5V SPI SERIAL SRAM SQI EXT RoHS: Compliant | 117 |
|
$2.4900 / $2.6900 | Buy Now |
DISTI #
23LC1024-E/P
|
Microchip Technology Inc | E-temp 1Mb SPI SRAM, 2.5-5.5V, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
8 Alternates Available |
|
$2.2200 / $2.6900 | Buy Now |
DISTI #
70570997
|
RS | 1024K, 2.5V SPI SERIAL SRAM, SQI, EXT | Microchip Technology Inc. 23LC1024-E/P RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 / $2.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$2.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
60 In Stock 4080 Factory Stock |
|
$2.2400 / $2.6100 | Buy Now |
|
NAC | 1024K, 2.5V SPI SERIAL SRAM, SQI, EXT - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 180 Package Multiple: 60 Container: Tube | 0 |
|
$2.3500 / $2.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
60 In Stock 4080 Factory Stock |
|
$2.2400 / $2.6100 | Buy Now |
Part Details for 23LC1024-E/P
23LC1024-E/P CAD Models
23LC1024-E/P Part Data Attributes
|
23LC1024-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23LC1024-E/P
Microchip Technology Inc
IC,SRAM,128KX8,CMOS,DIP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PDIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 16 MHz | |
I/O Type | COMMON/SEPARATE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 23LC1024-E/P
This table gives cross-reference parts and alternative options found for 23LC1024-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23LC1024-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23LC1024-I/P | STANDARD SRAM | Microchip Technology Inc | 23LC1024-E/P vs 23LC1024-I/P |