-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STANDARD SRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8241
|
Newark | Sram, 512Kbit, 64K X 8Bit, Soic-8, Memory Size:512Kbit, Sram Memory Configuration:64K X 8Bit, Supply Voltage Range:2.5V To 5.5V, Memory Case Style:Soic, No. Of Pins:8Pins, Access Time:-, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Microchip 23LC512-I/SN Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
66AH1882
|
Newark | Sram, 512Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip 23LC512-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $1.9000 | Buy Now |
DISTI #
23LC512-I/SN-ND
|
DigiKey | IC SRAM 512KBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1282 In Stock |
|
$1.7407 / $1.8800 | Buy Now |
DISTI #
23LC512-I/SN
|
Avnet Americas | SRAM Chip Sync Single 3.3V/5V 512K-Bit 64K x 8 25ns 8-Pin SOIC N Tube - Rail/Tube (Alt: 23LC512-I/SN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6900 / $1.8300 | Buy Now |
DISTI #
579-23LC51579-2-I/SN
|
Mouser Electronics | SRAM 512K 2.5V SPI SERIAL SRAM SQI RoHS: Compliant | 171 |
|
$1.6900 / $1.8300 | Buy Now |
DISTI #
E54:1762_05863227
|
Arrow Electronics | SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2135 | Europe - 371 |
|
$1.6050 / $1.7420 | Buy Now |
DISTI #
V99:2348_06422345
|
Arrow Electronics | SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2238 | Americas - 275 |
|
$1.2330 / $1.6335 | Buy Now |
DISTI #
V36:1790_06422345
|
Arrow Electronics | SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2225 | Americas - 2 |
|
$1.7673 / $1.8263 | Buy Now |
DISTI #
23LC512-I/SN
|
Microchip Technology Inc | I-temp 512kb SPI SRAM, 2.5-5.5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
13750 Alternates Available |
|
$1.5000 / $1.8300 | Buy Now |
DISTI #
70451712
|
RS | Microchip 23LC512-I/SN SRAM Memory Chip, 512kbit, 2.5 - 5.5 V 8-Pin SOIC | Microchip Technology Inc. 23LC512-I/SN RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $1.9100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
23LC512-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23LC512-I/SN
Microchip Technology Inc
STANDARD SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 20 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 23LC512-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23LC512-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23LC512-E/SN | STANDARD SRAM | Microchip Technology Inc | 23LC512-I/SN vs 23LC512-E/SN |
23LC512T-I/SN | STANDARD SRAM | Microchip Technology Inc | 23LC512-I/SN vs 23LC512T-I/SN |