Part Details for 23LCV512-I/ST by Microchip Technology Inc
Overview of 23LCV512-I/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for 23LCV512-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W1663
|
Newark | Sram, Serial, 512Kb, 2.5-5.5V, 8Tssop, Memory Size:512Kbit, Sram Memory Configuration:64K X 8Bit, Supply Voltage Range:2.5V To 5.5V, Memory Case Style:Tssop, No. Of Pins:8Pins, Access Time:-, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Microchip 23LCV512-I/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 679 |
|
$2.0300 / $2.1900 | Buy Now |
DISTI #
23LCV512-I/ST-ND
|
DigiKey | IC SRAM 512KBIT SPI/DUAL 8TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
884 In Stock |
|
$1.9500 / $2.1100 | Buy Now |
DISTI #
23LCV512-I/ST
|
Avnet Americas | SRAM Chip Sync Dual 512K-Bit 8-Pin TSSOP Tube - Rail/Tube (Alt: 23LCV512-I/ST) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.9500 / $2.1100 | Buy Now |
DISTI #
579-23LCV512-I/ST
|
Mouser Electronics | SRAM 512K 2.5V SPI SERIAL SRAM Vbat RoHS: Compliant | 13580 |
|
$1.8500 / $2.0300 | Buy Now |
DISTI #
23LCV512-I/ST
|
Microchip Technology Inc | I-temp 512kb VBAT SPI SRAM, 2.5-5.5V, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
740 Alternates Available |
|
$1.7400 / $2.1100 | Buy Now |
DISTI #
70452442
|
RS | 512K, 2.5V SPI SERIAL SRAM, Vbat8 TSSOP 4.4mm TUBE | Microchip Technology Inc. 23LCV512-I/ST RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.2200 | RFQ |
|
Future Electronics | 512K, 2.5V SPI SERIAL SRAM, Vbat RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$1.9000 / $2.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 700 Factory Stock |
|
$1.7600 / $2.0500 | Buy Now |
DISTI #
23LCV512-I/ST
|
TME | IC: SRAM memory, 512kbSRAM, 64kx8bit, 2.5÷5.5V, 20MHz, TSSOP8 Min Qty: 1 | 157 |
|
$2.9300 / $3.2900 | Buy Now |
|
NAC | 512K, 2.5V SPI SERIAL SRAM, Vbat - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 600 |
|
$1.8500 / $2.2800 | Buy Now |
Part Details for 23LCV512-I/ST
23LCV512-I/ST CAD Models
23LCV512-I/ST Part Data Attributes
|
23LCV512-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23LCV512-I/ST
Microchip Technology Inc
STANDARD SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 20 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for 23LCV512-I/ST
This table gives cross-reference parts and alternative options found for 23LCV512-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23LCV512-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23LCV512-I/P | STANDARD SRAM | Microchip Technology Inc | 23LCV512-I/ST vs 23LCV512-I/P |
23LC512-E/ST | STANDARD SRAM | Microchip Technology Inc | 23LCV512-I/ST vs 23LC512-E/ST |
23LCV512T-I/SN | STANDARD SRAM | Microchip Technology Inc | 23LCV512-I/ST vs 23LCV512T-I/SN |
N01S830BAT22ET | Serial SRAM Memory, 1 Mb, Ultra-Low-Power, 2.5 to 5.5 V TSSOP-8 (Automotive) 3000 Units/ Tape & Reel, 3000-REEL, Automotive Qualified | onsemi | 23LCV512-I/ST vs N01S830BAT22ET |
23LCV512-I/SN | STANDARD SRAM | Microchip Technology Inc | 23LCV512-I/ST vs 23LCV512-I/SN |
23LC512T-E/ST | STANDARD SRAM | Microchip Technology Inc | 23LCV512-I/ST vs 23LC512T-E/ST |
N01S830BAT22E | Serial SRAM Memory, 1 Mb, Ultra-Low-Power, 2.5 to 5.5 V TSSOP-8 (Automotive) 100 Units/Tube, 100-TUBE, Automotive Qualified | onsemi | 23LCV512-I/ST vs N01S830BAT22E |
23LC512-E/SN | STANDARD SRAM | Microchip Technology Inc | 23LCV512-I/ST vs 23LC512-E/SN |
23LC512-I/SN | STANDARD SRAM | Microchip Technology Inc | 23LCV512-I/ST vs 23LC512-I/SN |