Part Details for 23M232F400EF1H1 by Genteq
Overview of 23M232F400EF1H1 by Genteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23M232F400EF1H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electrolytic Capacitor - 400VDC - 2300uF - -10/+50% - 85°C - 2.5" Dia x 4.125". RoHS: Compliant | 0 |
|
$84.5700 / $250.0900 | Buy Now |