Part Details for 23M401F400BD1H1 by ABB Industrial Connection and Solution
Overview of 23M401F400BD1H1 by ABB Industrial Connection and Solution
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 23M401F400BD1H1
23M401F400BD1H1 CAD Models
23M401F400BD1H1 Part Data Attributes:
|
23M401F400BD1H1
ABB Industrial Connection and Solution
Buy Now
Datasheet
|
Compare Parts:
23M401F400BD1H1
ABB Industrial Connection and Solution
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 400uF
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE INDUSTRIAL SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 400 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 253 mΩ | |
Manufacturer Series | 23M | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2200 mA | |
Terminal Shape | BINDING POST |