Part Details for 23MP04K40 by Essentra Components
Overview of 23MP04K40 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23MP04K40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5320
|
Newark | Grommet, Nylon, 12.7Mm, Black, Grommet Type:Strain Relief, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Nylon (Polyamide), Mounting Hole Dia:12.7Mm, Panel Thickness Max:2.5Mm, Grommet Colour:Black, Product Range:- Rohs Compliant: Yes |Essentra Components 23MP04K40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 670 |
|
$0.0530 | Buy Now |
DISTI #
RPC7228-ND
|
DigiKey | STRAIN RELIEF, FLAT CABLE, CABLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
459 In Stock |
|
$0.0719 / $0.2000 | Buy Now |
DISTI #
144-23MP04K40
|
Mouser Electronics | Grommets & Bushings Strain Relief Bushing, Flat Cable RoHS: Compliant | 642 |
|
$0.0700 / $0.2000 | Buy Now |
DISTI #
72028173
|
RS | Strain Relief Bushing, Flat Cable | Essentra Components 23MP04K40 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1650 / $0.1840 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0558 | Buy Now |
|
Onlinecomponents.com | Strain Relief Bushing - Compatible Cable ShapeFlat - Cable Type: 3.0 x 7.6 mm - Compatible Hole Diameter 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.0499 / $0.0857 | Buy Now |