Part Details for 23MP04KEZH by Essentra Components
Overview of 23MP04KEZH by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23MP04KEZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5316
|
Newark | Grommet, Nylon, 12.7Mm, Black, Grommet Type:Strain Relief, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Nylon (Polyamide), Mounting Hole Dia:12.7Mm, Panel Thickness Max:1.6Mm, Grommet Colour:Black, Product Range:- Rohs Compliant: Yes |Essentra Components 23MP04KEZH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 980 |
|
$0.0560 | Buy Now |
DISTI #
145-23MP04KEZH-ND
|
DigiKey | BUSHING W/STR RELIEF NYLON BLACK Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1457 | Buy Now |
DISTI #
72083198
|
RS | EZ Strain Relief Bushing, Flat, HPN, .500 Hole | Essentra Components 23MP04KEZH RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1120 / $0.1360 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1000 | Buy Now |
|
Onlinecomponents.com | Strain Relief Bushing - Compatible Cable ShapeFlat - Cable Type: SPT - Compatible Hole Diameter 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.0996 / $0.1275 | Buy Now |
Part Details for 23MP04KEZH
23MP04KEZH CAD Models
23MP04KEZH Part Data Attributes
|
23MP04KEZH
Essentra Components
Buy Now
|
Compare Parts:
23MP04KEZH
Essentra Components
|
Samacsys Manufacturer | Essentra Components |