Part Details for 23MP05P40 by Essentra Components
Overview of 23MP05P40 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23MP05P40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH1762
|
Newark | Grommet, Nylon, 12.7Mm, Black, Grommet Type:Strain Relief, Cable Diameter Min:-, Cable Diameter Max:6.4Mm, Grommet Material:Nylon (Polyamide), Mounting Hole Dia:12.7Mm, Panel Thickness Max:2.5Mm, Grommet Colour:Black, Product Range:-Rohs Compliant: Yes |Essentra Components 23MP05P40 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 1 |
|
$95.4600 / $107.4800 | Buy Now |
DISTI #
RPC7225-ND
|
DigiKey | STRAIN RELIEF, ROUND CABLE, CABL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10856 In Stock |
|
$0.0766 / $0.1900 | Buy Now |
DISTI #
144-23MP05P40
|
Mouser Electronics | Grommets & Bushings Strain Relief Bushing, Round Cable, Black,HS Nylon,0.100 Max Panel RoHS: Compliant | 686 |
|
$0.0620 / $0.1900 | Buy Now |
DISTI #
72025517
|
RS | Strain Relief Bushing, Round Cable | Essentra Components 23MP05P40 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1710 / $0.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0558 | Buy Now |
|
Onlinecomponents.com | Strain Relief Bushing - Compatible Cable ShapeRound - Cable Type: 6.4 mm - Compatible Hole Diameter 12.7 mm (0.500 in) RoHS: Compliant |
4680 In Stock |
|
$0.0487 / $0.0815 | Buy Now |
|
Master Electronics | Strain Relief Bushing - Compatible Cable ShapeRound - Cable Type: 6.4 mm - Compatible Hole Diameter 12.7 mm (0.500 in) RoHS: Compliant |
4680 In Stock |
|
$0.0487 / $0.0815 | Buy Now |