Part Details for 23MP06N45 by Essentra Components
Overview of 23MP06N45 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23MP06N45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5333
|
Newark | Grommet, Nylon, 15.9Mm, Black, Grommet Type:Strain Relief, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Nylon (Polyamide), Mounting Hole Dia:15.9Mm, Panel Thickness Max:0.8Mm, Grommet Colour:Black, Product Range:- Rohs Compliant: Yes |Essentra Components 23MP06N45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 495 |
|
$0.1720 | Buy Now |
DISTI #
145-23MP06N45-ND
|
DigiKey | BUSHING W/STR RELIEF NYLON BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
499 In Stock |
|
$0.2094 / $0.5100 | Buy Now |
DISTI #
144-23MP06N45
|
Mouser Electronics | Grommets & Bushings Strain Relief Bushing, Flat Cable RoHS: Compliant | 0 |
|
$0.1720 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1543 | Buy Now |
|
Onlinecomponents.com | Strain Relief Bushing - Compatible Cable ShapeFlat - Cable Type: SPT-1 - Compatible Hole Diameter 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.1383 / $0.1967 | Buy Now |
DISTI #
79926649
|
Verical | 23MP06N45 Min Qty: 291 Package Multiple: 1 | Americas - 495 |
|
$0.2696 | Buy Now |