There are no models available for this part yet.
Overview of 23MP06P34 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 23MP06P34 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ5334
|
Newark | Grommet, Nylon, 15.9Mm, Black, Grommet Type:Strain Relief, Cable Diameter Min:8.3Mm, Cable Diameter Max:9.1Mm, Grommet Material:Nylon (Polyamide), Mounting Hole Dia:15.9Mm, Panel Thickness Max:3.2Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components 23MP06P34 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$0.4200 | Buy Now | |
DISTI #
RPC7398-ND
|
DigiKey | STRAIN RELIEF, ROUND CABLE, CABL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1072 In Stock |
|
$0.1969 / $0.4800 | Buy Now | |
DISTI #
144-23MP06P34
|
Mouser Electronics | Grommets & Bushings Strain Relief Bushing, Round Cable RoHS: Compliant | 0 |
|
$0.1920 / $0.4400 | Order Now | |
DISTI #
72022087
|
RS | Strain Relief Bushing, Round Cable | Essentra Components 23MP06P34 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3680 / $0.4090 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1498 | Buy Now | ||
Onlinecomponents.com | Strain Relief Bushing - Compatible Cable ShapeRound - Cable Type: SJ - SJT - SJO - Compatible Hole Diameter 15.9 mm (0.625 in) RoHS: Compliant |
1000 In Stock |
|
$0.1227 / $0.1909 | Buy Now | ||
DISTI #
57490495
|
Verical | 23MP06P34 Min Qty: 500 Package Multiple: 500 Date Code: 2127 | Americas - 1000 |
|
$0.1851 / $0.2482 | Buy Now | |
Master Electronics | Strain Relief Bushing - Compatible Cable ShapeRound - Cable Type: SJ - SJT - SJO - Compatible Hole Diameter 15.9 mm (0.625 in) RoHS: Compliant |
1000 In Stock |
|
$0.1227 / $0.1909 | Buy Now |