Part Details for 23MP31-20 by Essentra Components
Overview of 23MP31-20 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23MP31-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5347
|
Newark | Grommet, Nylon, 22.2Mm, Black, Grommet Type:Strain Relief, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Nylon (Polyamide), Mounting Hole Dia:22.2Mm, Panel Thickness Max:3.2Mm, Grommet Colour:Black, Product Range:- Rohs Compliant: Yes |Essentra Components 23MP31-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 245 |
|
$0.2390 | Buy Now |
DISTI #
145-23MP31-20-ND
|
DigiKey | BUSHING W/STR RELIEF NYLON BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
619 In Stock |
|
$0.1841 / $0.4500 | Buy Now |
DISTI #
144-23MP31-20
|
Mouser Electronics | Grommets & Bushings Strain Relief Bushing, Flat Cable RoHS: Compliant | 990 |
|
$0.2110 / $0.5200 | Buy Now |
DISTI #
72083208
|
RS | Strain Relief Bushing, Flat Cable | Essentra Components 23MP31-20 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3800 / $0.4900 | RFQ |
|
Future Electronics | Variable Size, Strain Relief Variable Size Black, Bushing, RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.2250 / $0.2550 | Buy Now |
|
Onlinecomponents.com | Strain Relief Bushing - Compatible Cable ShapeFlat - Cable Type: SJT - Compatible Hole Diameter 22.2 mm (0.875 in) RoHS: Compliant | 0 |
|
$0.1736 / $0.3307 | Buy Now |
Part Details for 23MP31-20
23MP31-20 CAD Models
23MP31-20 Part Data Attributes
|
23MP31-20
Essentra Components
Buy Now
|
Compare Parts:
23MP31-20
Essentra Components
|
Samacsys Manufacturer | Essentra Components |