Part Details for 23MP34-2X by Essentra Components
Overview of 23MP34-2X by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23MP34-2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5349
|
Newark | Grommet, Nylon, 22.2Mm, Black, Grommet Type:Strain Relief, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Nylon (Polyamide), Mounting Hole Dia:22.2Mm, Panel Thickness Max:3.2Mm, Grommet Colour:Black, Product Range:- Rohs Compliant: Yes |Essentra Components 23MP34-2X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 256 |
|
$0.2390 | Buy Now |
DISTI #
145-23MP34-2X-ND
|
DigiKey | BUSHING W/STR RELIEF NYLON BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7968 In Stock |
|
$0.1267 / $0.2700 | Buy Now |
DISTI #
144-23MP34-2X
|
Mouser Electronics | Grommets & Bushings Strain Relief Bushing, Flat Cable RoHS: Compliant | 0 |
|
$0.1420 / $0.2700 | Order Now |
DISTI #
72028178
|
RS | Strain Relief Bushing, Flat Cable | Essentra Components 23MP34-2X RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2140 / $0.2320 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.1732 | Buy Now |
|
Onlinecomponents.com | Strain Relief Bushing - Compatible Cable ShapeFlat - Cable Type: SPT-3 - Compatible Hole Diameter 22.2 mm (0.875 in) RoHS: Compliant | 0 |
|
$0.1553 / $0.2663 | Buy Now |
DISTI #
73528521
|
Verical | 23MP34-2X Min Qty: 210 Package Multiple: 1 | Americas - 256 |
|
$0.3746 / $0.3903 | Buy Now |