Part Details for 23NB 423226 by SPC Multicomp
Overview of 23NB 423226 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1423NBGI | Renesas Electronics Corporation | Differential Input, Single-ended Output Amplifier | |
F1423NBGI8 | Renesas Electronics Corporation | Differential Input, Single-ended Output Amplifier |
Price & Stock for 23NB 423226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K1726
|
Newark | Ferrite Bead, 0.0006Ohm, 5A, Ferrite Bead Case/Package:-, Impedance:49Ohm, Dc Current Rating:5A, Product Range:-, Dc Resistance Max:600µohm, Impedance Tolerance:-, Product Length:4Mm, Product Width:3Mm, Product Height:2.55Mm Rohs Compliant: Yes |Multicomp Pro 23NB 423226 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1360 |
|
$0.0600 | Buy Now |