Datasheets
23S180 by:

General Purpose Inductor, 18uH, 1 Element, Ferrite-Core, SMD

Part Details for 23S180 by Murata Power Solutions

Overview of 23S180 by Murata Power Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 23S180

Part # Distributor Description Stock Price Buy
DISTI # 000000000000790706
Sager Power Inductors - SMD 0
Buy Now

Part Details for 23S180

23S180 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

23S180 Part Data Attributes

23S180 Murata Power Solutions
Buy Now Datasheet
Compare Parts:
23S180 Murata Power Solutions General Purpose Inductor, 18uH, 1 Element, Ferrite-Core, SMD
Pbfree Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NEWPORT COMPONENTS LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance 0.134 Ω
Inductance-Nom (L) 18 µH
Inductor Application DC-DC CONVERTER
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Rated Current-Max 0.88 A
Shape/Size Description CYLINDRICAL PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape NO LEAD
Test Frequency 0.001 MHz

23S180 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 23S180 by Murata Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 23S180 by Murata Power Solutions

Select Manufacturer
Which Manufacturer of 23S180 would you like to use for your alert(s)?
  • Please alert me when 23S180 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 23S180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 23S180 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 23S180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 23S180.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 23S180 by Murata Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: