Filter Your Search
1 - 6 of 6 results
|
23S180
Murata Power Solutions
|
Check for Price | No | Transferred | GENERAL PURPOSE INDUCTOR | 18 µH | 134 mΩ | YES | 1 kHz | 880 mA | DC-DC CONVERTER | 1 | YES | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | NO LEAD | NEWPORT COMPONENTS LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
23S180C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 143 mΩ | YES | 1 kHz | 880 mA | 2422 | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.2 mm | 6.2 mm | 5.6 mm | MURATA MANUFACTURING CO LTD | compliant | CHIP | |||||||||
|
SC1223S-180K-X129
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 18 µH | 23 mΩ | 15 % | NO | 1 kHz | 1.9 A | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
23S180
C&D Technologies Inc
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 18 µH | 134 mΩ | YES | 1 kHz | 880 mA | FERRITE | DC-DC CONVERTER | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | C&D TECHNOLOGIES INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
SC1223S-180-X129-N
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 18 µH | 23 mΩ | 15 % | NO | 1 kHz | 1.9 A | 1 | NO | e3 | 2 | TUBULAR PACKAGE | TIN | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
SC1223S-180-X129
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 18 µH | 23 mΩ | 15 % | NO | 1 kHz | 1.9 A | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 |