Part Details for 23SR100LFTR by TT electronics / BI Technologies
Overview of 23SR100LFTR by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23SR100LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M1867
|
Newark | Trimmer Sealed : Single-Turn/Tape And Reel Rohs Compliant: Yes |Tt Electronics/bi Technologies 23SR100LFTR RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.8300 | Buy Now |
DISTI #
23SR100LFTR-ND
|
DigiKey | TRIMMER 100OHM 0.25W J LEAD SIDE Min Qty: 1200 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7377 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 40 Weeks | 0 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
DISTI #
000000000002289953
|
Sager | Trimmer Resistors - SMD 100 ohm 20% 14mm Single Turn Min Qty: 400 | 0 |
|
$1.6700 | Buy Now |
Part Details for 23SR100LFTR
23SR100LFTR CAD Models
23SR100LFTR Part Data Attributes
|
23SR100LFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
23SR100LFTR
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25W, 100ohm, 4 MM, SQUARE, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.77 mm | |
Package Length | 5.56 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 360 deg | |
Size Code | 2220 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | HOOK | |
Tolerance | 20% | |
Working Voltage | 200 V |