Part Details for 23TA00400 by Essentra Components
Overview of 23TA00400 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23TA00400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH1806
|
Newark | Cable Tie Mount, Nylon 6.6, Natural, Mount Fixing Type:Adhesive, Mounting Hole Dia:4.32Mm, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:25.4Mm, Width:25.4Mm, Height:4.78Mm, Product Range:- Rohs Compliant: Yes |Essentra Components 23TA00400 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 1 |
|
$210.8400 / $325.1200 | Buy Now |
DISTI #
145-23TA00400-ND
|
DigiKey | CABLE TIE HLDR QUAD ADH NATURAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5381 In Stock |
|
$0.2227 / $0.4800 | Buy Now |
DISTI #
144-23TA00400
|
Mouser Electronics | Cable Tie Mounts Cable Tie Holder, 4-Way, Adhesive, 1x1 Base, Natural, Nylon, 50 Lb Max Tie RoHS: Compliant | 2000 |
|
$0.2220 / $0.2450 | Buy Now |
DISTI #
72025421
|
RS | Cable Tie Holder, 4-Way, Adhesive, 1x1 Base | Essentra Components 23TA00400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 553 |
|
$0.2230 / $0.2500 | Buy Now |
|
Future Electronics | 4-Way Adhesive 25.4 x 25.4 x 4.8mm Cable Tie Holder RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.1960 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Cable Tie Mount - Adhesive - - Overall Length 25.4 mm (1.000 in) - Natural RoHS: Compliant |
4004 In Stock |
|
$0.1587 / $0.2128 | Buy Now |
|
Master Electronics | Cable Tie Mount - Adhesive - - Overall Length 25.4 mm (1.000 in) - Natural RoHS: Compliant |
4004 In Stock |
|
$0.1587 / $0.2128 | Buy Now |
Part Details for 23TA00400
23TA00400 CAD Models
23TA00400 Part Data Attributes
|
23TA00400
Essentra Components
Buy Now
|
Compare Parts:
23TA00400
Essentra Components
|
Samacsys Manufacturer | Essentra Components |