Part Details for 23Z91SMNL by Pulse Electronics Corporation
Overview of 23Z91SMNL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23Z91SMNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1828-5-ND
|
DigiKey | XFRMR AUI ETHERNET LAN 16SOIC Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
23Z91SMNL
|
Avnet Americas | MDL,SIN,10D,1:1,SM,TU - Rail/Tube (Alt: 23Z91SMNL) RoHS: Compliant Min Qty: 680 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
673-23Z91SMNL
|
Mouser Electronics | Audio Transformers / Signal Transformers THT Isolation Xfmr 100uH .3Ohms 1-Port RoHS: Compliant | 0 |
|
$2.3300 / $2.5200 | Order Now |
|
Onlinecomponents.com | MDL,SIN,10D,1:1,SM,TU NPB RoHS: Compliant | 0 |
|
$1.9400 / $4.0600 | Buy Now |
DISTI #
23Z91SMNL
|
Avnet Americas | MDL,SIN,10D,1:1,SM,TU - Rail/Tube (Alt: 23Z91SMNL) RoHS: Compliant Min Qty: 680 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000002153155
|
Sager | Audio Transformers / Signal Transformers THT Isolation Xfmr 100uH .3Ohms 1-Port | 0 |
|
Buy Now |
Part Details for 23Z91SMNL
23Z91SMNL CAD Models
23Z91SMNL Part Data Attributes:
|
23Z91SMNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
23Z91SMNL
Pulse Electronics Corporation
Datacom Transformer, SIGNAL Application(s), 1:1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.71 mm | |
Isolation Voltage | 1500 V | |
Length | 11.56 mm | |
Load Resistance | 0.3 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 100 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9.53 mm |
Alternate Parts for 23Z91SMNL
This table gives cross-reference parts and alternative options found for 23Z91SMNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23Z91SMNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E5001T | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT | Pulse Electronics Corporation | 23Z91SMNL vs E5001T |
DA2320-ALLC | Pulse Transformer | Coilcraft Inc | 23Z91SMNL vs DA2320-ALLC |
PT73031L | Datacom Transformer, ISDN Application(s), 1:2, ROHS COMPLIANT | Bourns Inc | 23Z91SMNL vs PT73031L |
E50021 | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT | Pulse Electronics Corporation | 23Z91SMNL vs E50021 |
T4033 | Datacom Transformer, ISDN Application(s), 1.25CS:1CT | Pulse Electronics Corporation | 23Z91SMNL vs T4033 |
T4067 | Datacom Transformer, ISDN Application(s), 1.32CS:1 | Pulse Electronics Corporation | 23Z91SMNL vs T4067 |
PE-68801 | Datacom Transformer, ETHERNET Application(s), 1:1 | Pulse Electronics Corporation | 23Z91SMNL vs PE-68801 |
EPE6233S | Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:2CT; 1CT:1CT | PCA Electronics Inc | 23Z91SMNL vs EPE6233S |
PE-68051T | Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT | Pulse Electronics Corporation | 23Z91SMNL vs PE-68051T |
PE-65792T | Datacom Transformer, ISDN Application(s), 1:1; 1:2 | Pulse Electronics Corporation | 23Z91SMNL vs PE-65792T |