24 SMA-50-2-14/111NH
HUBER+SUHNER

Overview of 24 SMA-50-2-14/111NH by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058SMAX200-002 Amphenol Cables on Demand Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft
CO-174SMAX200-007 Amphenol Cables on Demand Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft
CO-316SMAX200-004 Amphenol Cables on Demand Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft

Price & Stock for 24 SMA-50-2-14/111NH by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 15J4952
Newark Rf/Coaxialsma Jackstr Blkhd50 Ohmcrimp/Solder, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188A, Rg316, Frequency Max:18Ghz Rohs Compliant: Yes |Huber+Suhner 24 SMA-50-2-14/111NH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $16.9100
  • 10 $15.3300
  • 50 $14.4500
  • 100 $13.3700
  • 250 $10.7900
$10.7900 / $16.9100 Buy Now

CAD Models for 24 SMA-50-2-14/111NH by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24 SMA-50-2-14/111NH by HUBER+SUHNER

24 SMA-50-2-14/111NH
HUBER+SUHNER
-
-
Samacsys Manufacturer
HUBER & SUHNER
Want to compare parts?
  1. 24 SMA-50-2-14/111NH
    HUBER+SUHNER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24 SMA-50-2-14/111NH by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24 SMA-50-2-14/111NH by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 24 SMA-50-2-14/111NH would you like to use for your alert(s)?
  • Please alert me when 24 SMA-50-2-14/111NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24 SMA-50-2-14/111NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24 SMA-50-2-14/111NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24 SMA-50-2-14/111NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24 SMA-50-2-14/111NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24 SMA-50-2-14/111NH by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: