Part Details for 24-0001-0027 by Kester
Overview of 24-0001-0027 by Kester
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-0001-0027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
00Z1218
|
Newark | Solder Wire, 95/5 Sn/Sb, 1Lb, Leaded/Lead Free:Leaded, Flux Type:Rosin, Solder Alloy:95, 5 Sn, Sb, External Diameter - Metric:0.787Mm, External Diameter - Imperial:0.031", Melting Temperature:243°C, Weight - Metric:453.592G Rohs Compliant: Yes |Kester Solder 24-0001-0027 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$75.7900 / $94.7400 | Buy Now |
DISTI #
24-0001-0027-ND
|
DigiKey | SOLDER FLUX-CORED/44 .031" 1LB S Min Qty: 25 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.9000 | Buy Now |
DISTI #
533-24-0001-0027
|
Mouser Electronics | Solder Sn95Sb5 3.3%/44 .031 1LB SPL WIRE RoHS: Compliant | 0 |
|
$68.5600 | Order Now |
|
Onlinecomponents.com | Solder - Wire - Sn95Sb05 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool RoHS: Compliant |
67 In Stock |
|
$68.0700 / $83.5700 | Buy Now |
DISTI #
51561409
|
Verical | Wire Rosin Activated Spool Sn95Sb5 Min Qty: 1 Package Multiple: 1 Date Code: 1610 | Americas - 65 |
|
$80.5949 / $104.8557 | Buy Now |
|
Master Electronics | Solder - Wire - Sn95Sb05 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool RoHS: Compliant |
67 In Stock |
|
$68.0700 / $83.5700 | Buy Now |
DISTI #
488WA009
|
Techni-Tool, Inc. | Kester 24-0001-0027 Solder Wire, Rosin Core, Lead Free, Sn95Sb5, 3.3%, 0.031" (0.80 mm), 44 Series | 67 |
|
$76.4000 | Buy Now |
DISTI #
488WA009
|
TestEquity LLC | Kester 24-0001-0027 Solder Wire, Rosin Core, Lead Free, Sn95Sb5, 3.3%, 0.031" (0.80 mm), 44 Series | 67 |
|
$76.4000 | Buy Now |