Part Details for 24-00180 by Viavi Solutions Inc
Overview of 24-00180 by Viavi Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24-00180
24-00180 CAD Models
24-00180 Part Data Attributes
|
24-00180
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
24-00180
Viavi Solutions Inc
Laser Diode, 808nm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 8500 mW | |
Peak Wavelength | 808 nm | |
Shape | RECTANGULAR |