Part Details for 24-120F90DF by Amperite Co
Overview of 24-120F90DF by Amperite Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-120F90DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1636
|
Newark | Solid State Flasher Spst-No, 90Fpm, 120V, Relay Mounting:Panel Mount, Socket, Load Current:2A, Operating Voltage Min:-, Operating Voltage Max:-, Switching Mode:-, Timer Functions:Repeat Cycle, Control Voltage Ac Min:24V |Amperite 24-120F90DF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70200154
|
RS | FlasherSSCur-Rtg 2A24-120AC/DC 90 FPM 2 | AMPERITE CO/OLYMPIC CONTROLS CORP 24-120F90DF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$33.4100 / $41.7700 | Buy Now |