Part Details for 24-15079 by SPC Multicomp
Results Overview of 24-15079 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-15079
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44AC9057
|
Newark | Jacket Material:Pvc, Jacket Color:White, Wire Gauge:18Awg, No. Of Max Strands X Strand Size:16 X 30Awg, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Conductor Area Csa:-, Product Range:- Rohs Compliant: Yes |Multicomp Pro 24-15079 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 9 |
|
$10.0900 / $10.4900 | Buy Now |
Part Details for 24-15079
24-15079 CAD Models
24-15079 Part Data Attributes
|
|
24-15079
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
24-15079
SPC Multicomp
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | Industrial | |
| Approvals | Csa; Ul | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Support Type | Wire And Cable | |
| Construction | Stranded | |
| Cross Section Area | 0.823 Mm2 | |
| DIN Conformance | No | |
| Diameter | 0.08 Mm | |
| IEC Conformance | No | |
| Insulator Material | Polyvinylchloride | |
| Length | 7.6 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Voltage | 300 V | |
| Shielding | No | |
| Stranding | 16x30 | |
| Wire Gauge | 18 Awg | |
| Wire and Cable Name | Flexible Cord And Fixture Wire |
Alternate Parts for 24-15079
This table gives cross-reference parts and alternative options found for 24-15079. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24-15079, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 24-15060 | SPC Multicomp | $3.8481 | Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire, | 24-15079 vs 24-15060 |
| 6715GR013 | Alpha Wire | Check for Price | Wire And Cable, | 24-15079 vs 6715GR013 |
| 6715GY013 | Alpha Wire | Check for Price | Wire And Cable, | 24-15079 vs 6715GY013 |
| 6715VI013 | Alpha Wire | Check for Price | Wire And Cable, | 24-15079 vs 6715VI013 |
| 6715BK013 | Alpha Wire | Check for Price | Wire And Cable, | 24-15079 vs 6715BK013 |