-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP36, 24 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1508-5N5JLB | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-5N5GLC | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-5N5JLC | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-1508-21-ND
|
DigiKey | CONN IC DIP SOCKET 24POS GOLD Min Qty: 27 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4819 | Buy Now |
DISTI #
535-24-1508-21
|
Mouser Electronics | IC & Component Sockets DUAL ROW COLLET WIRE WRAP 24 PINS RoHS: Not Compliant | 0 |
|
$16.3100 / $19.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$15.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9700 / $16.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24-1508-21
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
24-1508-21
Aries Electronics Inc
IC Socket, DIP36, 24 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.193 inch | |
Body Length | 1.2 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | GOLD (10) OVER NICKEL | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP36 | |
Housing Material | NYLON46 | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 125 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |