Part Details for 24-350000-10-HT by Aries Electronics Inc
Overview of 24-350000-10-HT by Aries Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-350000-10-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-350000-10-HT-ND
|
DigiKey | SOCKET ADAPTER SOIC TO 24DIP 0.3 Min Qty: 32 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1750 | Buy Now |
DISTI #
535-24-350000-10-HT
|
Mouser Electronics | IC & Component Sockets HITEMP SOIC DIP ADAP 24 PINS RoHS: Not Compliant | 17 |
|
$14.0600 / $18.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.0900 / $13.8500 | Buy Now |
Part Details for 24-350000-10-HT
24-350000-10-HT CAD Models
24-350000-10-HT Part Data Attributes
|
24-350000-10-HT
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
24-350000-10-HT
Aries Electronics Inc
IC Socket, SOIC24-DIP24, 24 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | TIN LEAD (200) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOIC24-DIP24 | |
Housing Material | POLYAMIDE | |
JESD-609 Code | e0 | |
Number of Contacts | 24 |