Part Details for 24-350000-10-P by Aries Electronics Inc
Overview of 24-350000-10-P by Aries Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-350000-10-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-24-350000-10-P
|
Mouser Electronics | IC & Component Sockets | 0 |
|
$13.5800 / $14.8700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12.8200 / $26.6200 | Buy Now |
Part Details for 24-350000-10-P
24-350000-10-P CAD Models
24-350000-10-P Part Data Attributes
|
24-350000-10-P
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
24-350000-10-P
Aries Electronics Inc
IC Socket, SOIC24-DIP24, 24 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | TIN LEAD (200) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOIC24-DIP24 | |
JESD-609 Code | e0 | |
Number of Contacts | 24 |