-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, SOIC24-DIP24, 24 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A322-ND
|
DigiKey | SOCKET ADAPTER SOIC TO 24DIP 0.3 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
39 In Stock |
|
$15.1869 / $19.3800 | Buy Now |
DISTI #
535-24-350000-10
|
Mouser Electronics | IC & Component Sockets 24P SOIC/DIP SOCKET 1 piece = 1 adapter RoHS: Not Compliant | 110 |
|
$13.7300 / $19.3800 | Buy Now |
|
Future Electronics | SOIC & SOJ-to-DIP Adaptor RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Container: Tube | 0Tube |
|
$17.2500 / $17.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.8600 / $18.2500 | Buy Now | |
|
Bristol Electronics | 46 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24-350000-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
24-350000-10
Aries Electronics Inc
IC Socket, SOIC24-DIP24, 24 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOIC24-DIP24 | |
JESD-609 Code | e0 | |
Number of Contacts | 24 |