24-3553-10
Description: IC Socket, DIP36, 24 Contact(s), ROHS COMPLIANT

Overview of 24-3553-10 by Aries Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-ADF4355-3SD1Z Analog Devices Evaluation Board
LTC3553EUD#PBF Analog Devices uP USB Pwr Manager With Li-Ion
ADF4355-3BCPZ-RL7 Analog Devices 6.6GHz PLL with integrated VCO

Price & Stock for 24-3553-10 by Aries Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 24-3553-10-ND
DigiKey CONN IC DIP SOCKET ZIF 24POS TIN Min Qty: 50 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $10.9080
$10.9080 Buy Now
DISTI # 535-24-3553-10
Mouser Electronics IC & Component Sockets DIP TEST SCKT TIN 24 PINS RoHS: Compliant 12
  • 1 $13.3300
  • 10 $12.3700
  • 30 $11.6000
  • 100 $11.0500
  • 250 $10.5700
  • 500 $10.1000
$10.1000 / $13.3300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Lead time: 2 Weeks 0
  • 30 $10.0000
$10.0000 Buy Now

CAD Models for 24-3553-10 by Aries Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 24-3553-10 by Aries Electronics Inc

24-3553-10
Aries Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ARIES ELECTRONICS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
ARIES
Additional Feature
STANDARD: UL 94V-0
Contact Finish Mating
MATTE TIN (200) OVER NICKEL (50)
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Material
BERYLLIUM COPPER
Device Socket Type
IC SOCKET
Device Type Used On
DIP36
Housing Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e3
Number of Contacts
24
Want to compare parts?
  1. 24-3553-10
    Aries Electronics Inc
    IC Socket, DIP36, 24 Contact(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24-3553-10 by Aries Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24-3553-10 by Aries Electronics Inc

Select Manufacturer
Which Manufacturer of 24-3553-10 would you like to use for your alert(s)?
  • Please alert me when 24-3553-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24-3553-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24-3553-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24-3553-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24-3553-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24-3553-10 by Aries Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: