There are no models available for this part yet.
Overview of 24-3554-10 by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3554EUD-3#PBF | Analog Devices | uP USB Pwr Manager w/ Li-Ion C | |
LTC3554EUD-1#PBF | Analog Devices | uP USB Pwr Manager w/ Li-Ion C | |
LTC3554EUD-3#TRPBF | Analog Devices | uP USB Pwr Manager w/ Li-Ion C |
Price & Stock for 24-3554-10 by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24-3554-10-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 24POS TIN Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9080 | Buy Now | |
DISTI #
535-24-3554-10
|
Mouser Electronics | IC & Component Sockets DIP TEST SCKT TIN 24 PINS RoHS: Compliant | 3 |
|
$10.1000 / $13.3300 | Buy Now |
CAD Models for 24-3554-10 by Aries Electronics Inc
Part Data Attributes for 24-3554-10 by Aries Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
ARIES
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Finish Mating
|
MATTE TIN (200) OVER NICKEL (50)
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Material
|
BERYLLIUM COPPER
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP36
|
Housing Material
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e3
|
Number of Contacts
|
24
|