Part Details for 24-4008 (ALTERNATE: CUSTOM-73) by Dantona Industries Inc
Overview of 24-4008 (ALTERNATE: CUSTOM-73) by Dantona Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-4008 (ALTERNATE: CUSTOM-73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70234001
|
RS | Battery, Emergency Lighting, NICAD, w/Conn.: 4.8V, 800 mAh, ATLIGHT 24-4008 | Dantona Industries Inc. 24-4008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0500 / $14.2600 | RFQ |