Part Details for 24-4518-10 by Aries Electronics Inc
Overview of 24-4518-10 by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-184L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-184 | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, AXIAL LEADED | |
PCH-45-186L | Coilcraft Inc | General Purpose Inductor, 18000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 24-4518-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A407-ND
|
DigiKey | CONN IC DIP SOCKET 24POS GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
528 In Stock |
|
$1.7726 / $3.2800 | Buy Now |
DISTI #
535-24-4518-10
|
Mouser Electronics | IC & Component Sockets OPEN FRAME COLLET SOLDER TAIL 24 PINS RoHS: Compliant | 0 |
|
$2.0300 / $3.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $2.8700 | Buy Now |
Part Details for 24-4518-10
24-4518-10 CAD Models
24-4518-10 Part Data Attributes
|
24-4518-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
24-4518-10
Aries Electronics Inc
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.4inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.5 inch | |
Body Depth | 0.165 inch | |
Body Length | 2.4 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.4 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |