24-516-10
Description: IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT

Overview of 24-516-10 by Aries Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 24-516-10 by Aries Electronics Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com ROHS3Compliant 2012 Open Frame Tin DIP, 0.3 (7.62mm) Row Spacing Socket 20mOhm -40C~105C 1A 60.0muin 1.52mum RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
Bristol Electronics   106
RFQ

CAD Models for 24-516-10 by Aries Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24-516-10 by Aries Electronics Inc

24-516-10
Aries Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ARIES ELECTRONICS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
UL STANDARD: 94V-0
Contact Finish Mating
MATTE TIN (200) OVER NICKEL (50)
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Material
BERYLLIUM COPPER
Device Socket Type
IC SOCKET
Device Type Used On
DIP24
Housing Material
GLASS FILLED POLYAMIDE46
JESD-609 Code
e3
Number of Contacts
24
Want to compare parts?
  1. 24-516-10
    Aries Electronics Inc
    IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24-516-10 by Aries Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24-516-10 by Aries Electronics Inc

Select Manufacturer
Which Manufacturer of 24-516-10 would you like to use for your alert(s)?
  • Please alert me when 24-516-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24-516-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24-516-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24-516-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24-516-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24-516-10 by Aries Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: