Part Details for 24-7040-8846 by Kester
Overview of 24-7040-8846 by Kester
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-7040-8846
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE1882-ND
|
DigiKey | SOLDER FLUX-CORED/245 .0240" 1LB Min Qty: 100 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.5018 | Buy Now |
DISTI #
533-24-7040-8846
|
Mouser Electronics | Solder Sn96.5Ag3.5 .040 1LB SPL WIRE RoHS: Compliant | 0 |
|
$108.8000 | Order Now |
|
Onlinecomponents.com | 24-7040-8846 Solder Wire, No Clean, Lead Free, Sn96.5Ag3.5, 2.2%, 0.040" (1 mm), 245 Series RoHS: Compliant |
43 In Stock |
|
$83.0300 / $107.3000 | Buy Now |
DISTI #
62409253
|
Verical | 245 Flux Cored Wire Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 41 |
|
$120.6970 / $132.3058 | Buy Now |
|
Master Electronics | 24-7040-8846 Solder Wire, No Clean, Lead Free, Sn96.5Ag3.5, 2.2%, 0.040" (1 mm), 245 Series RoHS: Compliant |
43 In Stock |
|
$83.0300 / $107.3000 | Buy Now |
DISTI #
10032664
|
Techni-Tool, Inc. | Kester 24-7040-8846 Solder Wire, No Clean, Lead Free, Sn96.5Ag3.5, 2.2%, 0.040" (1 mm), 245 Series | 0 |
|
$91.4900 | Buy Now |
DISTI #
10032664
|
TestEquity LLC | Kester 24-7040-8846 Solder Wire, No Clean, Lead Free, Sn96.5Ag3.5, 2.2%, 0.040" (1 mm), 245 Series | 0 |
|
$91.4900 | Buy Now |