Part Details for 24-7068-6409 by Kester
Overview of 24-7068-6409 by Kester
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-7068-6409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64J7653
|
Newark | Solderwire 96.5/3/0.5 Sn/Ag/Cu 217°C 1Lb, Leaded/Lead Free:Lead Free, Flux Type:Water Soluble, Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu, External Diameter - Metric:1.27Mm, External Diameter - Imperial:0.05", Melting Temperature:217°C Rohs Compliant: Yes |Kester Solder 24-7068-6409 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KE1129-ND
|
DigiKey | SOLDER WATER SOL .050" 16AWG 1LB Min Qty: 1 Lead time: 3 Weeks Container: Spool |
159 In Stock |
|
$98.4296 / $130.0700 | Buy Now |
DISTI #
533-24-7068-6409
|
Mouser Electronics | Solder WATER SOLUBLE FLUX 1LB .050 DIAMETER RoHS: Compliant | 0 |
|
$99.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.1600 / $214.1100 | Buy Now |
DISTI #
SAC30533166-050
|
Techni-Tool, Inc. | Kester 24-7068-6409 Solder Wire, Water Soluble, Lead Free, SAC305, 3.3%, 0.050", 331 Series | 105 |
|
$119.9000 | Buy Now |
DISTI #
SAC30533166-050
|
TestEquity LLC | Kester 24-7068-6409 Solder Wire, Water Soluble, Lead Free, SAC305, 3.3%, 0.050", 331 Series | 105 |
|
$119.9000 | Buy Now |