Part Details for 24-7068-7600 by Kester
Overview of 24-7068-7600 by Kester
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-7068-7600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J1571
|
Newark | Solderwire 96.5/3/0.5 Sn/Ag/Cu 217°C 1Lb, Leaded/Lead Free:Lead Free, Flux Type:No Clean, Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu, External Diameter - Metric:0.787Mm, External Diameter - Imperial:0.031", Melting Temperature:217°C Rohs Compliant: Yes |Kester Solder 24-7068-7600 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$152.8600 / $177.4200 | Buy Now |
DISTI #
24-7068-7600-ND
|
DigiKey | SOLDER FLUX-CORED/275 .031" 1LB Min Qty: 100 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.7892 | Buy Now |
DISTI #
533-24-7068-7600
|
Mouser Electronics | Solder .031 DIA COR SIZE 50 NO CLEAN 21AWG 1LB RoHS: Compliant | 0 |
|
$97.3700 | Order Now |
|
Onlinecomponents.com | WireClean Spool Sn96.5Ag3Cu0.5 RoHS: Compliant |
32 In Stock |
|
$79.6000 / $98.2000 | Buy Now |
DISTI #
51590885
|
Verical | WireClean Spool Sn96.5Ag3Cu0.5 217°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1640 | Americas - 31 |
|
$104.9379 / $123.2120 | Buy Now |
|
Master Electronics | WireClean Spool Sn96.5Ag3Cu0.5 RoHS: Compliant |
32 In Stock |
|
$79.6000 / $98.2000 | Buy Now |
DISTI #
10020328
|
Techni-Tool, Inc. | Kester 24-7068-7600 Solder Wire, No Clean, Lead Free, SAC305, 1.1%, 0.031" (0.80 mm), 275 Series | 0 |
|
$87.3300 | Buy Now |
DISTI #
10020328
|
TestEquity LLC | Kester 24-7068-7600 Solder Wire, No Clean, Lead Free, SAC305, 1.1%, 0.031" (0.80 mm), 275 Series | 0 |
|
$87.3300 | Buy Now |