Part Details for 24-7068-7607 by Kester
Overview of 24-7068-7607 by Kester
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-7068-7607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K3950
|
Newark | Solderwire 96.5/3/0.5 Sn/Ag/Cu 217°C 1Lb, Leaded/Lead Free:Lead Free, Flux Type:No Clean, Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu, External Diameter - Metric:1.575Mm, External Diameter - Imperial:0.062", Melting Temperature:217°C Rohs Compliant: Yes |Kester Solder 24-7068-7607 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$125.1700 / $140.7200 | Buy Now |
DISTI #
KE1134-ND
|
DigiKey | SOLDER NO-CLEAN .062" 14AWG 1LB Min Qty: 1 Lead time: 3 Weeks Container: Spool |
65 In Stock |
|
$82.2806 / $108.7300 | Buy Now |
DISTI #
533-24-7068-7607
|
Mouser Electronics | Solder NO CLEAN FLUX 1LB .062 DIAMETER RoHS: Compliant | 255 |
|
$94.6700 / $125.1100 | Buy Now |
DISTI #
71094943
|
RS | Solder Wire, no-clean flux, lead-free, Sn96.5Ag3.0Cu0.5, .062 dia, core 2.2% | Kester Solder 24-7068-7607 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$118.7200 / $126.2900 | RFQ |
|
Onlinecomponents.com | WireClean Spool Sn96.5Ag3Cu0.5 RoHS: Compliant |
417 In Stock |
|
$73.0100 / $89.6400 | Buy Now |
DISTI #
1001033
|
element14 Asia-Pacific | SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217C 1LB RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$158.8085 / $166.3765 | Buy Now |
DISTI #
1001033
|
Farnell | SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217C 1LB RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 14 |
|
$135.2817 / $152.0894 | Buy Now |
|
Master Electronics | WireClean Spool Sn96.5Ag3Cu0.5 RoHS: Compliant |
417 In Stock |
|
$73.0100 / $89.6400 | Buy Now |
DISTI #
488SO7867
|
Techni-Tool, Inc. | Kester 24-7068-7607 Solder Wire, No Clean, Lead Free, SAC305, 2.2%, 0.062" (1.50 mm), 275 Series | 184 |
|
$115.9100 | Buy Now |
DISTI #
488SO7867
|
TestEquity LLC | Kester 24-7068-7607 Solder Wire, No Clean, Lead Free, SAC305, 2.2%, 0.062" (1.50 mm), 275 Series | 184 |
|
$115.9100 | Buy Now |