Part Details for 24-7068-7610 by Kester
Overview of 24-7068-7610 by Kester
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-7068-7610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE1894-ND
|
DigiKey | SOLDER FLUX-CORED/275 .020" 1LB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
39 In Stock |
|
$105.1934 / $139.0100 | Buy Now |
DISTI #
533-24-7068-7610
|
Mouser Electronics | Solder Sn96.5Ag3Cu0.5 .020 1LB SPL WIRE RoHS: Compliant | 0 |
|
$103.7100 | Order Now |
|
Onlinecomponents.com | Sn96.5Ag03Cu.5 3.3%/275 Flux-Cored Solder Wire - 0.50mm (0.020") Dia - 1lb Spool - No-Clean - Lead-Free RoHS: Compliant |
61 In Stock |
|
$88.1000 / $108.6800 | Buy Now |
DISTI #
52546650
|
Verical | No-Clean Flux For Cored Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 59 |
|
$116.1386 / $134.0074 | Buy Now |
|
Master Electronics | Sn96.5Ag03Cu.5 3.3%/275 Flux-Cored Solder Wire - 0.50mm (0.020") Dia - 1lb Spool - No-Clean - Lead-Free RoHS: Compliant |
61 In Stock |
|
$88.1000 / $108.6800 | Buy Now |
DISTI #
435-530
|
Techni-Tool, Inc. | Kester 24-7068-7610 Solder Wire, No Clean, Lead Free, SAC305, 3.3%, 0.020" (0.50 mm), 275 Series | 0 |
|
$111.8200 | Buy Now |
DISTI #
435-530
|
TestEquity LLC | Kester 24-7068-7610 Solder Wire, No Clean, Lead Free, SAC305, 3.3%, 0.020" (0.50 mm), 275 Series | 0 |
|
$111.8200 | Buy Now |