Part Details for 24-7068-7617 by Kester
Overview of 24-7068-7617 by Kester
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-7068-7617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J4198
|
Newark | Solderwire 96.5/3/0.5 Sn/Ag/Cu 217°C 1Lb, Leaded/Lead Free:Lead Free, Flux Type:No Clean, Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu, External Diameter - Metric:0.635Mm, External Diameter - Imperial:0.025", Melting Temperature:217°C Rohs Compliant: Yes |Kester Solder 24-7068-7617 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$127.3700 / $143.2000 | Buy Now |
DISTI #
KE1132-ND
|
DigiKey | SOLDER NO-CLEAN .025" 22AWG 1LB Min Qty: 1 Lead time: 3 Weeks Container: Spool |
141 In Stock |
|
$84.3490 / $111.4600 | Buy Now |
DISTI #
533-24-7068-7617
|
Mouser Electronics | Solder NO CLEAN FLUX 1LB .025 DIAMETER RoHS: Compliant | 83 |
|
$87.8400 / $108.7800 | Buy Now |
|
Onlinecomponents.com | WireClean Spool Sn96.5Ag3Cu0.5 RoHS: Compliant |
52 In Stock |
|
$74.8100 / $91.7700 | Buy Now |
DISTI #
51567204
|
Verical | WireClean Spool Sn96.5Ag3Cu0.5 217°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1111 | Americas - 50 |
|
$98.0707 / $115.1443 | Buy Now |
|
Master Electronics | WireClean Spool Sn96.5Ag3Cu0.5 RoHS: Compliant |
52 In Stock |
|
$74.8100 / $91.7700 | Buy Now |
DISTI #
488SO617
|
Techni-Tool, Inc. | Kester 24-7068-7617 Solder Wire, No Clean, Lead Free, SAC305, 2.2%, 0.025" (0.60 mm), 275 Series | 183 |
|
$106.3200 | Buy Now |
DISTI #
488SO617
|
TestEquity LLC | Kester 24-7068-7617 Solder Wire, No Clean, Lead Free, SAC305, 2.2%, 0.025" (0.60 mm), 275 Series | 183 |
|
$106.3200 | Buy Now |