Part Details for 24-81125-610C by Aries Electronics Inc
Overview of 24-81125-610C by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9681-125EBZ | Analog Devices | 8-channel 14Bit 125Msps | |
LT1610CS8#TRPBF | Analog Devices | 1.7MHz, 1x Cell uP DC/DC Conv | |
LTC2610CUFD#TRPBF | Analog Devices | Octal 14-B R2R DACs in 16-Lead |
Price & Stock for 24-81125-610C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-24-81125-610C
|
Mouser Electronics | IC & Component Sockets ELEV. SCKT .3 CENTER COLLET 24 PINS RoHS: Compliant | 0 |
|
$13.6300 / $16.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$13.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2600 / $14.0500 | Buy Now |
Part Details for 24-81125-610C
24-81125-610C CAD Models
24-81125-610C Part Data Attributes
|
24-81125-610C
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
24-81125-610C
Aries Electronics Inc
IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 24 |