Part Details for 24.0106-22 by Stäubli Electrical Connectors
Overview of 24.0106-22 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24.0106-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70749656
|
RS | Red Male To Female Test Connadapter W/ Brass Contacts & Gold Plated-Skt Size:2mm | Staubli 24.0106-22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$2.5500 / $3.5500 | Buy Now |
DISTI #
R4/2-A-22
|
TME | Adapter, 4mm banana, 25A, 30VAC, 60VDC, red, non-insulated, 24.5mm Min Qty: 1 | 39 |
|
$1.5000 / $1.7900 | Buy Now |
DISTI #
82F170
|
Bürklin Elektronik | Laboratory reducer adapter, red, 30 V, 60 V Min Qty: 1 | 179 |
|
$1.4698 / $2.1723 | Buy Now |
DISTI #
C1S505400000585
|
Chip1Stop | Connector Other Container: Bulk | 8 |
|
$1.8400 | Buy Now |