Part Details for 24.0162-26 by Stäubli Electrical Connectors
Overview of 24.0162-26 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24.0162-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3235
|
Newark | Adapter, 4Mm, Vlt, 1Kv, 32A Rohs Compliant: Yes |Staubli 24.0162-26 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$4.9500 / $6.9100 | Buy Now |
DISTI #
A-SLK4-R-26
|
TME | Adapter, 32A, 1kV, violet, Tip diameter: 1.8mm, Socket size: 4mm Min Qty: 1 | 44 |
|
$2.7500 / $3.2800 | Buy Now |