Part Details for 24.0162-27 by Stäubli Electrical Connectors
Overview of 24.0162-27 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20162NS | Renesas Electronics Corporation | 8-bit 2ch D/A Converter with Buffer, HWSON, /Tape & Reel | |
R2A20162SA | Renesas Electronics Corporation | 8-bit 2ch D/A Converter with Buffer, TSSOP, / | |
M10162040108X0ISAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 1.8V |
Price & Stock for 24.0162-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3236
|
Newark | Adapter, 4Mm, Brn, 1Kv, 32A Rohs Compliant: Yes |Staubli 24.0162-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5.0200 / $7.0100 | Buy Now |
DISTI #
A-SLK4-R-27
|
TME | Adapter, brown, 32A, Overall len: 130mm, 1kV, Ø: 1.8mm Min Qty: 1 | 29 |
|
$2.8900 / $3.4800 | Buy Now |