Part Details for 24.0231-22 by Stäubli Electrical Connectors
Overview of 24.0231-22 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24.0231-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8745
|
Newark | Test Probe, 4Mm, Red Rohs Compliant: Yes |Staubli 24.0231-22 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SPP4-22
|
TME | Test probe, 1A, red, Socket size: 4mm, Overall len: 140mm Min Qty: 1 | 3 |
|
$3.9900 / $4.7500 | Buy Now |