Part Details for 24.0235-21 by Stäubli Electrical Connectors
Overview of 24.0235-21 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24.0235-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70749987
|
RS | Fixed, Needle Point Test Probe, 1000V, 1A, 4mm Tip Size | Staubli 24.0235-21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 30 |
|
$3.7200 | Buy Now |
DISTI #
SPP4-S-21
|
TME | Test probe, 1A, black, Socket size: 4mm, Overall len: 122mm Min Qty: 1 | 41 |
|
$4.0300 / $4.8000 | Buy Now |
DISTI #
35F1598
|
Bürklin Elektronik | Test probe, socket 4 mm, rigid, 1 kV, black, 24.0235-21 Min Qty: 1 | 22 |
|
$3.3026 / $4.7656 | Buy Now |
DISTI #
C1S505400028138
|
Chip1Stop | Connector Other Container: Bulk | 10 |
|
$3.3600 / $3.3800 | Buy Now |