Part Details for 240-033-2-15PSPCP by Glenair Inc
Overview of 240-033-2-15PSPCP by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240-033-2-15PSPCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK8467
|
Newark | 240-033-2-15Pspcp |Glenair 240-033-2-15PSPCP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,737.1200 / $8,827.2100 | Buy Now |
DISTI #
631-033215PSPCP
|
Mouser Electronics | D-Sub Adapters & Gender Changers FILTERED CONNECTORS - FILTERED CONNECTORS RoHS: Compliant | 0 |
|
$5,757.8400 | Order Now |
Part Details for 240-033-2-15PSPCP
240-033-2-15PSPCP CAD Models
240-033-2-15PSPCP Part Data Attributes
|
240-033-2-15PSPCP
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
240-033-2-15PSPCP
Glenair Inc
15-15 CONTACT(S), PANEL MOUNT, MALE-FEMALE, RECTANGULAR ADAPTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 240-033 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 15 | |
Number of Contacts:Side 2 | 15 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Straight Connection | YES |
Alternate Parts for 240-033-2-15PSPCP
This table gives cross-reference parts and alternative options found for 240-033-2-15PSPCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-033-2-15PSPCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240-033-6-15PSPCP | 15-15 CONTACT(S), PANEL MOUNT, MALE-FEMALE, RECTANGULAR ADAPTER | Glenair Inc | 240-033-2-15PSPCP vs 240-033-6-15PSPCP |