Part Details for 240-051-5H78GSPEGP by Glenair Inc
Overview of 240-051-5H78GSPEGP by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 240-051-5H78GSPEGP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK8556
|
Newark | 240-051-5H78Gspegp |Glenair 240-051-5H78GSPEGP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,809.9900 / $12,287.2200 | Buy Now |
DISTI #
631-2400515H78GSPEGP
|
Mouser Electronics | D-Sub Adapters & Gender Changers FILTER CONN. - FILTERED CONNECTORS | 0 |
|
$13,485.7000 | Order Now |
Part Details for 240-051-5H78GSPEGP
240-051-5H78GSPEGP CAD Models
240-051-5H78GSPEGP Part Data Attributes
|
240-051-5H78GSPEGP
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
240-051-5H78GSPEGP
Glenair Inc
Rectangular Connector Adapter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.605 inch | |
Body Depth | 1.364 inch | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | YES | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 78 | |
Number of Contacts:Side 2 | 78 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | MIL | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Straight Connection | YES |