Part Details for 240-1288-00-0602J by 3M Interconnect
Overview of 240-1288-00-0602J by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 240-1288-00-0602J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M4006-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 40POS GLD Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$36.2084 / $46.2800 | Buy Now |
DISTI #
7000007360
|
Avnet Americas | Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000007360) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1544 / $37.7367 | Buy Now |
DISTI #
517-240-1288-00
|
Mouser Electronics | IC & Component Sockets 0.100" DIP SOCKET 40 Contact Qty. RoHS: Compliant | 31 |
|
$36.1300 / $46.2700 | Buy Now |
DISTI #
MMM7000007360
|
Heilind Electronics | 7000007360 JE150148680 ZIPDIP-UNIVERSAL | Americas - 0 in Stock |
|
$41.4689 / $42.7854 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 40 Contacts, Socket, 0.1 Pitch, PC Tail Terminal, Eject LEVER | 567 |
|
$17.5260 / $23.3680 | Buy Now |
DISTI #
7000007360
|
Avnet Americas | Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000007360) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1544 / $37.7367 | Buy Now |
DISTI #
7000007360
|
Avnet Americas | Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000007360) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1544 / $37.7367 | Buy Now |
|
Powell Electronics | .100" (2.54 mm) Universal Min Qty: 1 | 1 |
|
$44.9200 | Buy Now |
Part Details for 240-1288-00-0602J
240-1288-00-0602J CAD Models
240-1288-00-0602J Part Data Attributes
|
240-1288-00-0602J
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
240-1288-00-0602J
3M Interconnect
IC Socket, DIP40, 40 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | GLASS FILLED POLYSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 40 |