Part Details for 240-213-AAAB by Yokogawa Electric Corporation
Overview of 240-213-AAAB by Yokogawa Electric Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M685-02-AA-ABT | Renesas Electronics Corporation | Dual Saw, Selectable Frequency VCSO | |
M685-02-AA-AB | Renesas Electronics Corporation | Dual Saw, Selectable Frequency VCSO |
Price & Stock for 240-213-AAAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K0632
|
Newark | Etm 2.5" Big Look 120V 60Hz Minutes Rohs Compliant: Na |Yokogawa 240-213-AAAB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.0000 | Buy Now |